357-019-425-101

Heilind Number:EDA357-019-425-101
Manufacturer:EDAC
Manufacturer Number:357-019-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-425-101

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance under even the most demanding conditions. With a contact material of high-quality Copper Alloy, it ensures efficient power transfer with an amperage rating of 5 A. Featuring a single row design with 19 positions at a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial applications. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.