357-019-425-102

Heilind Number:EDA357-019-425-102
Manufacturer:EDAC
Manufacturer Number:357-019-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-425-102

Detailed Description

Introducing our 357-019-425-102 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector boasts a single row layout with 19 positions, allowing for precise and secure mating. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety in operation. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in this black-colored connector to deliver consistent performance and facilitate smooth data transmission in your electronic systems. Upgrade your connectivity with the 357-019-425-102 Card Edge Connector.