357-019-425-103

Heilind Number:EDA357-019-425-103
Manufacturer:EDAC
Manufacturer Number:357-019-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-425-103

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only complements any system but also signifies its high-performance capabilities. Engineered for optimal conductivity, it features copper alloy contacts and a high amperage rating of 5A, making it ideal for power-intensive applications. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 105 °C. With 19 positions arranged in a single row at a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration and space-saving efficiency. Whether you're designing for industrial machinery, telecommunications, or automotive systems, our Card Edge Connector guarantees a secure and reliable connection every time. Elevate your PCB designs with the quality and performance you can trust.