357-019-425-104

Heilind Number:EDA357-019-425-104
Manufacturer:EDAC
Manufacturer Number:357-019-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-425-104

Detailed Description

Upgrade your PCB connectivity with our 357-019-425-104 Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a single row of 19 positions, ensuring seamless data transfer. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component, a must-have in any engineer's toolbox.