357-019-425-107

Heilind Number:EDA357-019-425-107
Manufacturer:EDAC
Manufacturer Number:357-019-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-425-107

Detailed Description

Introducing our 357-019-425-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimum performance, this connector features a single row with 19 positions, ensuring efficient power and data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and conductivity. The pitch of .156 inches and row spacing of .2 inches allow for easy installation and secure connections. With a rated amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the reliability and precision of our Card Edge Connector to meet your connectivity needs effortlessly. Elevate your PCB design with this essential component, available in classic black color for seamless integration.