357-019-425-108

Heilind Number:EDA357-019-425-108
Manufacturer:EDAC
Manufacturer Number:357-019-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-425-108

Detailed Description

Introducing our 357-019-425-108 Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Crafted from durable black UL 94V-0 Thermoplastic Polyester housing, this connector is designed to withstand even the most demanding environments. With a single row configuration and 19 positions, it offers ample connectivity options for your projects. The copper alloy contacts ensure efficient power transmission, rated for up to 5A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure board-to-board connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.