357-019-425-112

Heilind Number:EDA357-019-425-112
Manufacturer:EDAC
Manufacturer Number:357-019-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-425-112

Detailed Description

Introducing our 357-019-425-112 Card Edge Connector, a reliable and high-performing component essential for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row design and 19 contact positions, it offers efficient and space-saving connectivity for your electronic projects. The copper alloy contacts guarantee excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and demanding environments. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly processes.