357-019-425-158

Heilind Number:EDA357-019-425-158
Manufacturer:EDAC
Manufacturer Number:357-019-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless connectivity in electronic devices. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable power transmission with a low 5A amperage. Featuring a single row design with 19 positions and a .156-inch pitch, it offers easy integration into PCB setups. The straight mount orientation and .2-inch row spacing provide versatility in assembly, while a wide operating temperature range of -40 to 105°C guarantees stable performance in diverse environmental conditions. Trust in the quality and efficiency of this Black Card Edge Connector for your connectivity needs.