357-019-425-168

Heilind Number:EDA357-019-425-168
Manufacturer:EDAC
Manufacturer Number:357-019-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-425-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black finish, this connector not only offers a stylish look but also ensures durability and reliability. Engineered to meet the most demanding requirements, it boasts a 5A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. The Copper Alloy contact material guarantees optimal conductivity, while the 1-row design with 19 positions allows for efficient PCB connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connector for superior performance and lasting quality.