357-019-425-178

Heilind Number:EDA357-019-425-178
Manufacturer:EDAC
Manufacturer Number:357-019-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-425-178

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring a safe and reliable connection. With a single row configuration and 19 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and long-lasting performance. Elevate your connectivity with this essential component, available now in our comprehensive range of PCB connectors.