357-019-427-101

Heilind Number:EDA357-019-427-101
Manufacturer:EDAC
Manufacturer Number:357-019-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-427-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, SKU 357-019-427-101. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 19 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're working on consumer electronics or industrial machinery, trust in the quality and efficiency of our Card Edge Connector. Elevate your PCB design with seamless connectivity.