357-019-427-102

Heilind Number:EDA357-019-427-102
Manufacturer:EDAC
Manufacturer Number:357-019-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-427-102

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-019-427-102), designed to meet the demanding connectivity needs of your electronic devices. This sleek and versatile connector, in a classic black hue, is a must-have for seamless board-to-board PCB connections. Engineered for reliability, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability in even the harshest operating environments. The connector features a single row design with 19 positions, allowing for efficient data transfer with a low amperage of 5 A. Crafted from premium Copper Alloy, the contacts guarantee optimal conductivity and signal integrity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Whether in straight mount orientation or through-hole installation, this connector offers easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications across industries. Elevate your connectivity solutions with this essential component from our extensive product lineup.