357-019-427-103

Heilind Number:EDA357-019-427-103
Manufacturer:EDAC
Manufacturer Number:357-019-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-427-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Engineered for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row layout and 19 positions, it offers efficient data transmission while saving valuable board space. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance for all your board-to-board PCB connection needs.