357-019-427-104

Heilind Number:EDA357-019-427-104
Manufacturer:EDAC
Manufacturer Number:357-019-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-427-104

Detailed Description

Introducing our 357-019-427-104 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector offers seamless integration with a single row layout, featuring 19 positions for optimal versatility. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse applications. Ideal for board-to-board connections, this connector is a must-have for any electronic project. Upgrade your connectivity game with the 357-019-427-104 Card Edge Connector.