357-019-427-107

Heilind Number:EDA357-019-427-107
Manufacturer:EDAC
Manufacturer Number:357-019-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-427-107

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing superior performance even in demanding environments. With a single row layout and 19 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality construction for all your connectivity needs.