357-019-427-108

Heilind Number:EDA357-019-427-108
Manufacturer:EDAC
Manufacturer Number:357-019-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-427-108

Detailed Description

Upgrade your electronic connections with our 357-019-427-108 Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a single row configuration and 19 positions, it offers seamless board-to-board connectivity. The contact material, copper alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and high-performance connections every time. Upgrade your PCB connectivity with the 357-019-427-108 Card Edge Connector.