357-019-427-158

Heilind Number:EDA357-019-427-158
Manufacturer:EDAC
Manufacturer Number:357-019-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-427-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly for reliable and efficient connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With a single row configuration, it offers easy installation and space-saving benefits. The Copper Alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 19 positions and a 5A amperage rating, this connector is ideal for a wide range of applications. Its straight mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it ensures reliable performance even in harsh environments. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic designs.