357-019-427-178

Heilind Number:EDA357-019-427-178
Manufacturer:EDAC
Manufacturer Number:357-019-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-427-178

Detailed Description

Introducing our 357-019-427-178 Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. Crafted with precision and reliability in mind, this black connector ensures optimal performance with a low amperage of 5 A, making it ideal for a wide range of applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures efficient signal transmission. With a single row design and 19 positions, this connector offers versatility in PCB assemblies. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure installation. Engineered for excellence, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the 357-019-427-178 for your connectivity needs, where quality meets performance.