357-019-431-101

Heilind Number:EDA357-019-431-101
Manufacturer:EDAC
Manufacturer Number:357-019-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-431-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Engineered with precision and durability in mind, this connector features a single row design with 19 positions, allowing for efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees compliance with stringent safety standards. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity and resistance to wear. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in the reliability and performance of our Card Edge Connector for all your connectivity needs.