357-019-431-102

Heilind Number:EDA357-019-431-102
Manufacturer:EDAC
Manufacturer Number:357-019-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-431-102

Detailed Description

Introducing our 357-019-431-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector is not only visually appealing but also highly functional. Featuring a single row design with 19 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Whether you're a DIY enthusiast or a professional electronics engineer, the 357-019-431-102 is the perfect choice for your connectivity needs. Upgrade your PCB projects with this high-quality card edge connector and experience seamless performance like never before.