357-019-431-103

Heilind Number:EDA357-019-431-103
Manufacturer:EDAC
Manufacturer Number:357-019-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-431-103

Detailed Description

Introducing the 357-019-431-103 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a single row layout with 19 positions, perfect for a wide range of electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. The sleek black color adds a sleek touch to any assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in the 357-019-431-103 for efficient and secure board connectivity in your electronic projects.