357-019-431-104

Heilind Number:EDA357-019-431-104
Manufacturer:EDAC
Manufacturer Number:357-019-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-431-104

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a single row layout and 19 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Rated for 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for high-performance electronic applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with our premium Card Edge Connector.