357-019-431-107

Heilind Number:EDA357-019-431-107
Manufacturer:EDAC
Manufacturer Number:357-019-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-431-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-019-431-107. Designed for seamless integration, this connector features a single row with 19 positions, perfect for enhancing connectivity in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision is key when installing this connector. Its straight mount orientation offers easy installation, while an impressive operating temperature range of -40 to 105°C ensures consistent functionality. Trust in the quality and efficiency of this black Card Edge Connector to streamline your PCB connections with ease. Upgrade your electronics today with this essential component.