357-019-431-158

Heilind Number:EDA357-019-431-158
Manufacturer:EDAC
Manufacturer Number:357-019-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-431-158

Detailed Description

Introducing our 357-019-431-158 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a single row layout with 19 positions, perfect for seamless board-to-board connections. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance and longevity even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and efficient installation. Its black color adds a touch of sophistication to your electronic projects. Rated for 5A amperage and operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable and stable connectivity. Trust in the 357-019-431-158 for your next PCB design and experience superior quality and performance.