357-019-431-168

Heilind Number:EDA357-019-431-168
Manufacturer:EDAC
Manufacturer Number:357-019-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-431-168

Detailed Description

Introducing our high-performance Card Edge Connector, sleek in design and durable in construction. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliable performance even in the harshest environments. Its single row, Copper Alloy contact material, and 19-position layout ensure seamless connectivity for your PCB applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Engineered for convenience, it features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and electronic projects. Upgrade your connectivity solutions with this essential component, a standout in our comprehensive lineup of connectors.