357-019-441-101

Heilind Number:EDA357-019-441-101
Manufacturer:EDAC
Manufacturer Number:357-019-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-441-101

Detailed Description

Introducing our high-performance Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5 A. Featuring a single row design with 19 positions and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in our Card Edge Connector for unparalleled performance and durability in all your PCB applications.