357-019-441-102

Heilind Number:EDA357-019-441-102
Manufacturer:EDAC
Manufacturer Number:357-019-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-441-102

Detailed Description

Introducing our 357-019-441-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with utmost precision and durability in mind, this connector boasts a single row configuration with 19 positions, ensuring efficient and secure data transmission. Its black housing crafted from UL 94V-0 Thermoplastic Polyester guarantees superior safety and performance even in the most demanding environments. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in any application. Trust in the 357-019-441-102 for all your PCB connectivity needs.