357-019-441-103

Heilind Number:EDA357-019-441-103
Manufacturer:EDAC
Manufacturer Number:357-019-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-441-103

Detailed Description

Introducing our 357-019-441-103 Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 19 positions, it offers ample connectivity for various electronic applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Engineered for optimal performance, this connector can handle up to 5A of current, making it suitable for power-intensive devices. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's ideal for use in diverse environmental conditions. Trust in the 357-019-441-103 for seamless and secure PCB connections in your projects.