357-019-441-104

Heilind Number:EDA357-019-441-104
Manufacturer:EDAC
Manufacturer Number:357-019-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-441-104

Detailed Description

Introducing our 357-019-441-104 Card Edge Connector, a sleek and versatile component essential for seamless connectivity in electronic devices. Designed in a striking black hue, this connector boasts a single row configuration with 19 positions, ensuring efficient data transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for use in board-to-board connections, this connector is a must-have for electronics manufacturers seeking high-quality, high-speed data transmission solutions. Trust in the 357-019-441-104 for seamless and secure connectivity in your next project.