357-019-441-107

Heilind Number:EDA357-019-441-107
Manufacturer:EDAC
Manufacturer Number:357-019-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-441-107

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless and reliable board-to-board connections. Designed for maximum efficiency, this connector features a single row with 19 positions, ensuring optimal functionality in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees long-lasting durability and superior conductivity. The sleek black color adds a professional touch to any PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Suitable for a wide range of applications, this connector operates flawlessly in environments with temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.