357-019-441-108

Heilind Number:EDA357-019-441-108
Manufacturer:EDAC
Manufacturer Number:357-019-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-441-108

Detailed Description

Introducing our 357-019-441-108 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sophisticated black color to blend seamlessly with your setup. With an amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 19 positions, it offers ample connectivity options. Crafted with precision, the contact material is copper alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. The straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity experience.