357-019-441-112

Heilind Number:EDA357-019-441-112
Manufacturer:EDAC
Manufacturer Number:357-019-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-441-112

Detailed Description

Introducing our sleek and versatile Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high performance, this connector features a single row with 19 positions, ensuring reliable and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting durability even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The connector's straight mount orientation offers flexibility in positioning, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in this connector to deliver optimal connectivity and performance for your electronic devices.