357-019-441-158

Heilind Number:EDA357-019-441-158
Manufacturer:EDAC
Manufacturer Number:357-019-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-441-158

Detailed Description

Introducing our 357-019-441-158 Card Edge Connector, a sleek and reliable component that seamlessly bridges the gap between circuit boards. Designed for optimal performance, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 19 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch guarantee stable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Trust in its straight mount orientation and .2-inch row spacing to streamline your PCB assembly process. Elevate your projects with the 357-019-441-158, the perfect blend of form, function, and performance.