357-019-445-101

Heilind Number:EDA357-019-445-101
Manufacturer:EDAC
Manufacturer Number:357-019-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-445-101

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black finish, this connector not only enhances the aesthetics of your PCB layout but also ensures high performance. Engineered for optimal conductivity, it features copper alloy contacts that can handle up to 5A of current, making it ideal for power-intensive applications. The housing is made of UL 94V-0 rated thermoplastic polyester, guaranteeing durability and safety. With 19 positions in a single row, it offers ample connectivity options while maintaining a compact footprint. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in our product to deliver seamless connectivity and superior performance in your electronic projects.