357-019-445-102

Heilind Number:EDA357-019-445-102
Manufacturer:EDAC
Manufacturer Number:357-019-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-445-102

Detailed Description

Upgrade your PCB connections with our 357-019-445-102 Card Edge Connector. This sleek and durable connector, featuring a striking black color, is designed for optimal performance in any setting. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures both safety and reliability. The copper alloy contacts provide efficient conductivity, with a current rating of 5 A, perfect for high-power applications. With 19 positions in a single row and a pitch of .156 inches, this connector offers seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our Card Edge Connector for superior board-to-board connections, essential for powering your electronic devices.