357-019-445-103

Heilind Number:EDA357-019-445-103
Manufacturer:EDAC
Manufacturer Number:357-019-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-445-103

Detailed Description

Introducing our 357-019-445-103 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector, made with UL 94V-0 Thermoplastic Polyester housing material, not only offers a visually appealing design but also ensures durability and safety in use. With a single row configuration and 19 positions, it provides ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. Designed for straight mount orientation, this connector is easy to install and fits seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the quality and performance of this Card Edge Connector, a crucial component in our comprehensive lineup of PCB connectors.