357-019-445-104

Heilind Number:EDA357-019-445-104
Manufacturer:EDAC
Manufacturer Number:357-019-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-445-104

Detailed Description

Introducing our 357-019-445-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 19 positions, ensuring reliable connectivity in any electronic system. The durable housing, crafted from UL 94V-0 rated thermoplastic polyester, guarantees both safety and longevity. Engineered with precision, the contact material is made of high-quality copper alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the 357-019-445-104 Card Edge Connector for superior performance and durability in your electronic designs.