357-019-445-107

Heilind Number:EDA357-019-445-107
Manufacturer:EDAC
Manufacturer Number:357-019-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-445-107

Detailed Description

Introducing our 357-019-445-107 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a single row layout with 19 positions, allowing for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures long-lasting durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the black-colored Card Edge Connector for seamless and efficient PCB integration.