357-019-445-108

Heilind Number:EDA357-019-445-108
Manufacturer:EDAC
Manufacturer Number:357-019-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-445-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in even the most demanding environments. With a sleek black finish and a single row design, it offers a sleek and space-saving solution for your PCB layout. Each of the 19 positions features a copper alloy contact, providing excellent conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy and secure mating, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal performance under any conditions. Trust in our Card Edge Connector to power your connections with efficiency and precision.