357-019-445-112

Heilind Number:EDA357-019-445-112
Manufacturer:EDAC
Manufacturer Number:357-019-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-445-112

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from high-grade UL 94V-0 Thermoplastic Polyester in a stylish black hue, this connector not only offers durability but also adds a touch of sophistication to your electronic assemblies. With a single row design and 19 positions, it ensures efficient and space-saving connectivity. The copper alloy contacts provide optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Rated for 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB connections with this essential component, part of our extensive lineup of innovative electronic products.