357-019-447-101

Heilind Number:EDA357-019-447-101
Manufacturer:EDAC
Manufacturer Number:357-019-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-447-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-019-447-101. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single row design with 19 copper alloy contact positions allows for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, trust in this high-quality connector to streamline your connectivity needs. Explore the full range of our products under the Connectors category for more essential electronic components.