357-019-447-103

Heilind Number:EDA357-019-447-103
Manufacturer:EDAC
Manufacturer Number:357-019-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-447-103

Detailed Description

Introducing our 357-019-447-103 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only adds a touch of sophistication to your electronic setup but also ensures reliable performance. With a high amperage rating of 5 A, you can count on it to deliver power efficiently. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and resilience. Featuring a single row layout with 19 positions, copper alloy contact material, and a pitch of .156 inches, this connector is optimized for maximum connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the quality and versatility of our Card Edge Connector to elevate your PCB assembly experience.