357-019-447-104

Heilind Number:EDA357-019-447-104
Manufacturer:EDAC
Manufacturer Number:357-019-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-447-104

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable conductivity and longevity in demanding environments. With a single row configuration featuring 19 positions, it offers ample connectivity options for your application. The contact material, made from Copper Alloy, guarantees low resistance and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Its sleek black finish adds a touch of sophistication to your design, while the straight mount orientation facilitates easy installation. Trust in the quality and performance of our Card Edge Connector for your next project.