357-019-447-107

Heilind Number:EDA357-019-447-107
Manufacturer:EDAC
Manufacturer Number:357-019-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-447-107

Detailed Description

Introducing our 357-019-447-107 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in even the most demanding environments. With a pitch of .156 inches and 19 positions, it allows for efficient data transfer with minimal signal loss. The sleek black design adds a touch of sophistication to any electronic setup. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under any conditions. Upgrade your connectivity game with the 357-019-447-107 Card Edge Connector.