357-019-447-108

Heilind Number:EDA357-019-447-108
Manufacturer:EDAC
Manufacturer Number:357-019-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-447-108

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector ( 357-019-447-108). Crafted with precision and performance in mind, this essential component boasts a sleek black design that seamlessly integrates into any system. Engineered for optimal power delivery, it supports an amperage of 5 A, ensuring reliable performance in high-demand applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and 19 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Designed for straight mount orientation, it facilitates seamless installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for critical electronic systems. Explore the full range of our Connector category for more essential components to enhance your PCB connections.