357-019-447-112

Heilind Number:EDA357-019-447-112
Manufacturer:EDAC
Manufacturer Number:357-019-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-447-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliable power transmission with a low amperage of 5 A. Featuring a single row configuration with 19 positions, it offers optimal connectivity in compact spaces. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. With an impressive operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its exceptional quality and performance for all your PCB connectivity needs.