357-019-447-158

Heilind Number:EDA357-019-447-158
Manufacturer:EDAC
Manufacturer Number:357-019-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-447-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. The 19 positions, single-row design allows for efficient data transmission, while the Copper Alloy contact material guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in diverse industrial applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.