357-019-447-168

Heilind Number:EDA357-019-447-168
Manufacturer:EDAC
Manufacturer Number:357-019-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. With a pitch of .156 inches and featuring 19 positions in a single row, this connector ensures efficient and reliable data transmission in any electronic application. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The sleek black design not only adds a touch of sophistication but also complies with stringent safety standards. With an amperage rating of 5A and operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in our connector to deliver optimal connectivity solutions for your PCB assembly needs.