357-019-447-178

Heilind Number:EDA357-019-447-178
Manufacturer:EDAC
Manufacturer Number:357-019-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-447-178

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector, designed for high-performance applications. This sleek and streamlined connector, featuring a single row of 19 positions, ensures efficient data transmission on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees long-lasting durability and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The connector's straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in the quality and performance of our Black Card Edge Connector for your connectivity needs.