357-019-453-101

Heilind Number:EDA357-019-453-101
Manufacturer:EDAC
Manufacturer Number:357-019-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-453-101

Detailed Description

Introducing our 357-019-453-101 Card Edge Connector, a versatile and high-performance solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only adds a touch of style to your electronic assembly but also ensures optimal conductivity. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its reliability and longevity. Featuring 19 positions in a single row configuration, it offers ample connectivity options for your applications. The right-angle mount orientation makes installation a breeze, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial and commercial projects. Upgrade your connectivity game with the 357-019-453-101 and experience seamless performance like never before.